




7940102590 | |
|---|---|
DigiKey Part Number | 281-7940102590-ND |
Manufacturer | |
Manufacturer Product Number | 7940102590 |
Description | CIR BRKR MAG-HYDR 1A 240VAC |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Weidmüller | Current Rating (Amps) 1A |
Series | Voltage Rating - AC 240 V |
Packaging Box | Actuator Type Lever |
Part Status Obsolete | Number of Poles 1 |
Mounting Type DIN Rail | Approval Agency UL489A, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7940102643 | Weidmüller | 52 | 281-7940102643-ND | 89,60000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,73000 € | 36,73 € |
| 5 | 30,47600 € | 152,38 € |
| Unit Price without VAT: | 36,73000 € |
|---|---|
| Unit Price with VAT: | 43,70870 € |














