7940102504 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 121,89000 €
Datasheet
Circuit Breaker Thermal Magnetic 10A 480 V AC 65 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 10A 480 V AC 65 V DC Lever DIN Rail
9921100005
9921100005
Circuit Breaker Basics - Another Teaching Moment

7940102504

DigiKey Part Number
281-7940102504-ND
Manufacturer
Manufacturer Product Number
7940102504
Description
CIR BRKR 10A 480VAC 65VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 10A 480 V AC 65 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
Weidmüller
Voltage Rating - AC
480 V
Series
Voltage Rating - DC
65 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 235, UL1077, VDE
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7940102500Weidmüller0281-7940102500-ND121,89000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10111,17500 €1.111,75 €
Manufacturers Standard Package
Unit Price without VAT:111,17500 €
Unit Price with VAT:132,29825 €