




7940102464 | |
|---|---|
DigiKey Part Number | 281-7940102464-ND |
Manufacturer | |
Manufacturer Product Number | 7940102464 |
Description | CIR BRKR THRMMAG 3A 480VAC 65VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 3A 480 V AC 65 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A |
Manufacturer Weidmüller | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 235, UL1077, VDE |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,15000 € | 120,15 € |
| Unit Price without VAT: | 120,15000 € |
|---|---|
| Unit Price with VAT: | 142,97850 € |












