Circuit Breaker Thermal Magnetic 1A 480 V AC 65 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 1A 480 V AC 65 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

7940102453

DigiKey Part Number
281-7940102453-ND
Manufacturer
Manufacturer Product Number
7940102453
Description
CIR BRKR THRMMAG 1A 480VAC 65VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 1A 480 V AC 65 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1A
Manufacturer
Weidmüller
Voltage Rating - AC
480 V
Series
Voltage Rating - DC
65 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 235, UL1077, VDE
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1143,38000 €143,38 €
5118,87000 €594,35 €
10109,59700 €1.095,97 €
5090,59600 €4.529,80 €
10083,37750 €8.337,75 €
Manufacturers Standard Package
Unit Price without VAT:143,38000 €
Unit Price with VAT:170,62220 €