



7940102435 | |
|---|---|
DigiKey Part Number | 281-7940102435-ND |
Manufacturer | |
Manufacturer Product Number | 7940102435 |
Description | 1CH DELCON INPUT SOCKET MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | DELCON Input Modules | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,21000 € | 37,21 € |
| Unit Price without VAT: | 37,21000 € |
|---|---|
| Unit Price with VAT: | 44,27990 € |

