
7940102312 | |
|---|---|
DigiKey Part Number | 281-7940102312-ND |
Manufacturer | |
Manufacturer Product Number | 7940102312 |
Description | DIN RAIL 35MMX7MM SLOTTED 3" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Din Rail 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 3.000" (76.20mm) | |
Thickness | 0.039" (1.00mm) | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,42880 € | 171,44 € |
| Unit Price without VAT: | 3,42880 € |
|---|---|
| Unit Price with VAT: | 4,08027 € |















