




7940102268 | |
|---|---|
DigiKey Part Number | 281-7940102268-ND |
Manufacturer | |
Manufacturer Product Number | 7940102268 |
Description | CIR BRKR 3.5A 250VAC 80VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 3.5A 250 V AC 80 V DC Push to Reset DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 3.5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,67000 € | 84,67 € |
| 5 | 70,22400 € | 351,12 € |
| 10 | 64,76100 € | 647,61 € |
| 50 | 53,57520 € | 2.678,76 € |
| 100 | 49,32880 € | 4.932,88 € |
| Unit Price without VAT: | 84,67000 € |
|---|---|
| Unit Price with VAT: | 100,75730 € |













