
7940102239 | |
|---|---|
DigiKey Part Number | 281-7940102239-ND |
Manufacturer | |
Manufacturer Product Number | 7940102239 |
Description | CONN TERM BLK FEED THROUGH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | - | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | Thermocouple | |
Color | - | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,97380 € | 897,38 € |
| Unit Price without VAT: | 8,97380 € |
|---|---|
| Unit Price with VAT: | 10,67882 € |

