


7940102198 | |
|---|---|
DigiKey Part Number | 281-7940102198-ND |
Manufacturer | |
Manufacturer Product Number | 7940102198 |
Description | RELAY SOCKET 16 POS DIN RAIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 16 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,07000 € | 169,07 € |
| Unit Price without VAT: | 169,07000 € |
|---|---|
| Unit Price with VAT: | 201,19330 € |

