


7940102152 | |
|---|---|
DigiKey Part Number | 281-7940102152-ND |
Manufacturer | |
Manufacturer Product Number | 7940102152 |
Description | RELAY SOCKET 10 POS DIN RAIL |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 10 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | - | |
Features | - |

