


7940100398 | |
|---|---|
DigiKey Part Number | 281-7940100398-ND |
Manufacturer | |
Manufacturer Product Number | 7940100398 |
Description | CIR BRKR THRM 12A 24VDC SLD SWCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 12A AC 24 V DC Slide Switch DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 12A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Slide Switch | |
Number of Poles | 1 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CE, CSA C22.2 No 14, CSA C22.2 No 142, CSA C22.2 No 213, UL1604, UL508, UL2367, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,71000 € | 141,71 € |
| 8 | 111,20000 € | 889,60 € |
| 16 | 102,49813 € | 1.639,97 € |
| 56 | 88,34357 € | 4.947,24 € |
| Unit Price without VAT: | 141,71000 € |
|---|---|
| Unit Price with VAT: | 168,63490 € |












