Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7940100394

DigiKey Part Number
281-7940100394-ND
Manufacturer
Manufacturer Product Number
7940100394
Description
CIR BRKR THRM 6A 24VDC SLD SWCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 6A AC 24 V DC Slide Switch DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6A
Manufacturer
Weidmüller
Voltage Rating - DC
24 V
Series
Actuator Type
Slide Switch
Packaging
Box
Number of Poles
1
Part Status
Active
Illumination
Green, Orange, Red
Mounting Type
DIN Rail
Approval Agency
ATEX, CE, CSA C22.2 No 14, CSA C22.2 No 142, CSA C22.2 No 213, UL1604, UL508, UL2367, VDE
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 16
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
8116,24125 €929,93 €
Manufacturers Standard Package
Unit Price without VAT:116,24125 €
Unit Price with VAT:138,32709 €