




7940100376 | |
|---|---|
DigiKey Part Number | 281-7940100376-ND |
Manufacturer | |
Manufacturer Product Number | 7940100376 |
Description | ESX10-TC-114-DC12V-4A-E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 4A AC 24 V DC Slide Switch DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 4A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Slide Switch | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CE, UL1604, UL508, UL2367 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,15000 € | 165,15 € |
| 8 | 129,57375 € | 1.036,59 € |
| 16 | 119,42375 € | 1.910,78 € |
| 56 | 102,91143 € | 5.763,04 € |
| Unit Price without VAT: | 165,15000 € |
|---|---|
| Unit Price with VAT: | 196,52850 € |

