




7940100341 | |
|---|---|
DigiKey Part Number | 281-7940100341-ND |
Manufacturer | |
Manufacturer Product Number | 7940100341 |
Description | CIR BRKR THRM 4A 24VDC SLD SWCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 4A AC 24 V DC Slide Switch DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 4A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Slide Switch | |
Number of Poles | 1 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CE, CSA C22.2 No 14, CSA C22.2 No 142, CSA C22.2 No 213, UL1604, UL508, UL2367, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,27000 € | 152,27 € |
| 5 | 126,24600 € | 631,23 € |
| 10 | 116,39500 € | 1.163,95 € |
| 50 | 96,20860 € | 4.810,43 € |
| Unit Price without VAT: | 152,27000 € |
|---|---|
| Unit Price with VAT: | 181,20130 € |












