




7940100340 | |
|---|---|
DigiKey Part Number | 281-7940100340-ND |
Manufacturer | |
Manufacturer Product Number | 7940100340 |
Description | CIR BRKR SOLID STATE 3A 24VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 3A AC 24 V DC Slide Switch DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 3A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Slide Switch | |
Number of Poles | 1 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CE, CSA C22.2 No 14, CSA C22.2 No 142, CSA C22.2 No 213, UL1604, UL508, UL2367, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,30000 € | 129,30 € |
| 5 | 107,20600 € | 536,03 € |
| 10 | 98,84900 € | 988,49 € |
| 50 | 81,72560 € | 4.086,28 € |
| 100 | 75,22150 € | 7.522,15 € |
| Unit Price without VAT: | 129,30000 € |
|---|---|
| Unit Price with VAT: | 153,86700 € |












