



7940099582 | |
|---|---|
DigiKey Part Number | 281-7940099582-ND |
Manufacturer | |
Manufacturer Product Number | 7940099582 |
Description | ASK1EN/SMT 100-250VUC BFI H- |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weidmüller | Current - IEC 6.3 A |
Series | Voltage - IEC 500V |
Packaging Bulk | Current - UL 10 A |
Part Status Obsolete | Voltage - UL 300V |
Type Disconnect | Wire Gauge or Range - AWG 12-26 AWG |
Disconnect Type Fuse, Lever | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 2 | Features LED |
Number of Levels 1 | Color Beige |
Terminal - Width 8.0mm | Stripping Length 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,33000 € | 24,33 € |
| Unit Price without VAT: | 24,33000 € |
|---|---|
| Unit Price with VAT: | 28,95270 € |

