


7940099446 | |
|---|---|
DigiKey Part Number | 281-7940099446-ND |
Manufacturer | |
Manufacturer Product Number | 7940099446 |
Description | AC INPUT MODULE 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC Input Module Output Module 50mA 0 ~ 60VDC Output 24VAC Supply |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Input Module | |
Color | Yellow | |
Style | G5 | |
Voltage - Input | 24VAC | |
Current - Input | 15 mA | |
Voltage - Output | 0 ~ 60VDC | |
Current - Output | 50mA | |
Turn On Time | 20ms | |
Turn Off Time | 60ms | |
Features | Hold Down Screw, Status LED(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,77300 € | 427,73 € |
| Unit Price without VAT: | 42,77300 € |
|---|---|
| Unit Price with VAT: | 50,89987 € |

