MFR Recommended

7940029428 | |
|---|---|
DigiKey Part Number | 281-7940029428-ND |
Manufacturer | |
Manufacturer Product Number | 7940029428 |
Description | CONN TERM BLK DISCONNECT 4-18AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect Beige 4-18 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 17.8mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 690V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 4-18 AWG | |
Wire Gauge or Range - mm² | 1.5-25mm² | |
Features | LED | |
Color | Beige | |
Fuse Type | 10.3mm x 38mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |


