
7940017862 | |
|---|---|
DigiKey Part Number | 7940017862-ND |
Manufacturer | |
Manufacturer Product Number | 7940017862 |
Description | TEMP METER LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Temperature Meter LED - Red Characters Display Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Temperature Meter | |
Measuring Type | RTD, Thermocouple | |
Measuring Range | -220°C ~ 1800°C, ±200mVDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.560" (14.20mm) | |
Output Type | - | |
Voltage - Supply | 20 ~ 28VDC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |

