
7940017847 | |
|---|---|
DigiKey Part Number | 7940017847-ND |
Manufacturer | |
Manufacturer Product Number | 7940017847 |
Description | PROCESS MONITORING |
Customer Reference | |
Detailed Description | Voltage Sensing AC 24VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Voltage Sensing AC | |
Trip Status | - | |
Trip Range | 0 ~ 125V AC | |
Delay Time | No Delay | |
Voltage - Supply | 24VDC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) x 2 | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 60°C |

