
7940015595 | |
|---|---|
DigiKey Part Number | 7940015595-ND |
Manufacturer | |
Manufacturer Product Number | 7940015595 |
Description | FREQUENCY METER LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Frequency Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Frequency Meter | |
Measuring Type | Frequency | |
Measuring Range | 0 ~ 9999Hz | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.560" (14.20mm) | |
Output Type | - | |
Voltage - Supply | 24VDC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.844 lb (382.83 g) | |
Base Product Number |

