
7940012323 | |
|---|---|
DigiKey Part Number | 7940012323-ND |
Manufacturer | |
Manufacturer Product Number | 7940012323 |
Description | TACHOMETER LED 8 CHAR 24V PNL MT |
Customer Reference | |
Detailed Description | Tachometer, Totalizer 24VDC Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tachometer, Totalizer | |
Operating Mode | Up | |
Count Rate | 10kHz | |
Time Format | - | |
Number of Characters Per Row | 8 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.283" (7.20mm) | |
Input Type | No Voltage, Voltage | |
Output Type | Analog, Relay (2), Solid State | |
Voltage - Supply | 24VDC | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.826 lb (374.67 g) |

