Process Sensing 12 ~ 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7940010489

DigiKey Part Number
7940010489-ND
Manufacturer
Manufacturer Product Number
7940010489
Description
PROCESS MONITORING
Customer Reference
Detailed Description
Process Sensing 12 ~ 50VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12 ~ 50VDC
Manufacturer
Weidmüller
Output Type
Relay
Series
Circuit
SPST-NO (1 Form A) x 2
Packaging
Bulk
Contact Rating @ Voltage
1A @ 240VAC/30VDC
Part Status
Obsolete
Mounting Type
DIN Rail
Type
Process Sensing
Operating Temperature
0°C ~ 60°C
Trip Range
±24mA, ±12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.