
7940010218 | |
|---|---|
DigiKey Part Number | 7940010218-ND |
Manufacturer | |
Manufacturer Product Number | 7940010218 |
Description | PROCESS METER 4-20MA LED PNL MNT |
Customer Reference | |
Detailed Description | Process Meter LED - Red Characters Display Panel Mount |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer Weidmüller | Voltage - Supply 24VDC |
Series | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Screw Terminal |
Type Process Meter | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Type Process | Operating Temperature 0°C ~ 60°C |
Measuring Range 4 ~ 20mA | Weight 1.1 lbs (499 g) |
Display Type LED - Red Characters | Base Product Number |
Number of Characters Per Row 4.5 |

