
7940005807 | |
|---|---|
DigiKey Part Number | 7940005807-ND |
Manufacturer | |
Manufacturer Product Number | 7940005807 |
Description | CONN TERM BLK DISCONNECT |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect |
Category | Disconnect Type Fuse, Lever |
Manufacturer Weidmüller | Number of Positions 2 |
Series | Number of Levels 1 |
Packaging Bulk | Termination Style Screw |
Part Status Obsolete | Features LED |
Type Disconnect |

