
7940000252 | |
|---|---|
DigiKey Part Number | 7940000252-ND |
Manufacturer | |
Manufacturer Product Number | 7940000252 |
Description | PROPORT AC 9POS D SUB |
Customer Reference | |
Detailed Description | Connector Programming Port - Data, Power |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Programming Port - Data, Power | |
For Use With/Related Products | Housing Size 6 | |
Specifications | DB9M, AC Outlet to 8 pos Terminal Block, Quick Connects | |
Ratings | IP65 - Dust Tight, Water Resistant; NEMA 4 |

