50 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 10-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7923430000

DigiKey Part Number
7923430000-ND
Manufacturer
Manufacturer Product Number
7923430000
Description
RSM 32 IN 24 VDC AKB 331
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 10-20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Fuses, LED
Manufacturer
Weidmüller
Voltage - Rated
300V
Packaging
Bulk
Operating Temperature
-25°C ~ 50°C
Part Status
Active
Length
10.354" (263.00mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
4.291" (108.99mm)
Control Side Connection
Terminal Blocks - Screw Connection
Wire Gauge
10-20 AWG
Positions / Poles
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.127,97000 €1.127,97 €
Manufacturers Standard Package
Unit Price without VAT:1.127,97000 €
Unit Price with VAT:1.342,28430 €