Similar

7916770000 | |
|---|---|
DigiKey Part Number | 7916770000-ND |
Manufacturer | |
Manufacturer Product Number | 7916770000 |
Description | CONN TERM BLK FEED THRU 10-22AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 10-22 AWG |
Category | Voltage - IEC 800V |
Manufacturer Weidmüller | Current - UL 35 A |
Series | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 10-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 4mm² |
Number of Positions 4 | Color Beige |
Number of Levels 2; Connected | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 8mm |
Current - IEC 32 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1041910000 | Weidmüller | 527 | 281-1474-ND | 10,71000 € | Similar |


