
7914830000 | |
|---|---|
DigiKey Part Number | 7914830000-ND |
Manufacturer | |
Manufacturer Product Number | 7914830000 |
Description | CONN TERM BLK FEED THRU 12-22AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through White 12-22 AWG |
Category | Termination Style Screw |
Manufacturer Weidmüller | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Color White |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-2 |
Terminal - Width 6.0mm | Stripping Length 10mm |

