Similar

7914390000 | |
|---|---|
DigiKey Part Number | 281-6052-ND |
Manufacturer | |
Manufacturer Product Number | 7914390000 |
Description | CONN TERM BLK DISCONN 10-26AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Disconnect | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 400V | |
Current - UL | 6.3 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | LED | |
Color | Beige | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm |


