
7910330000 | |
|---|---|
DigiKey Part Number | 7910330000-ND |
Manufacturer | |
Manufacturer Product Number | 7910330000 |
Description | CONN TERM BLK DISCONN 10-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Current - UL 6.3 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-6mm² |
Disconnect Type Fuse, Removable Plug | Color Beige |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.1mm | Stripping Length 13mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,34800 € | 208,70 € |
| Unit Price without VAT: | 8,34800 € |
|---|---|
| Unit Price with VAT: | 9,93412 € |

