
7906260000 | |
|---|---|
DigiKey Part Number | 7906260000-ND |
Manufacturer | |
Manufacturer Product Number | 7906260000 |
Description | CONN BARRIER STRIP 6CIRCUIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Weidmüller | Wire Gauge 10-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type Enclosed |
Terminal Block Type Barrier Block | Color Yellow |
Number of Circuits 6 | Mounting Type Chassis, Panel |
Number of Wire Entries 12 | Operating Temperature -60°C ~ 130°C |
Number of Rows 2 | Material - Insulation Gemin (Thermosetting Plastic) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 5VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,91000 € | 27,91 € |
| 20 | 18,53750 € | 370,75 € |
| 40 | 17,25525 € | 690,21 € |
| 60 | 16,62767 € | 997,66 € |
| 100 | 15,94990 € | 1.594,99 € |
| 260 | 14,96469 € | 3.890,82 € |
| 500 | 14,46140 € | 7.230,70 € |
| Unit Price without VAT: | 27,91000 € |
|---|---|
| Unit Price with VAT: | 33,21290 € |

