2 Circuit Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7906220000

DigiKey Part Number
7906220000-ND
Manufacturer
Manufacturer Product Number
7906220000
Description
CONN BARRIER STRIP 2CIRCUIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Circuit Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
4
Pitch
-
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
10-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Yellow
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
-60°C ~ 130°C
Material - Insulation
Gemin (Thermosetting Plastic)
Material Flammability Rating
UL94 5VA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,33000 €11,33 €
108,05600 €80,56 €
257,14120 €178,53 €
506,58980 €329,49 €
1006,14450 €614,45 €
2505,69240 €1.423,10 €
5005,43406 €2.717,03 €
1.0005,23275 €5.232,75 €
Manufacturers Standard Package
Unit Price without VAT:11,33000 €
Unit Price with VAT:13,48270 €