
7789880200 | |
|---|---|
DigiKey Part Number | 281-7789880200-ND |
Manufacturer | |
Manufacturer Product Number | 7789880200 |
Description | PAC-C300-3232-25-20M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 65.62' (20.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 32 |
Part Status Active | Length 65.62' (20.00m) |
Process Side Connection Controller Specific Connector | For Use With/Related Products Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,50000 € | 432,50 € |
| Unit Price without VAT: | 432,50000 € |
|---|---|
| Unit Price with VAT: | 514,67500 € |

