
7789880080 | |
|---|---|
DigiKey Part Number | 281-7789880080-ND |
Manufacturer | |
Manufacturer Product Number | 7789880080 |
Description | PAC-C300-3232-25-08 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 26.25' (8.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector (2) |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 32 |
Part Status Active | Length 26.25' (8.00m) |
Process Side Connection Controller Specific Connector | For Use With/Related Products Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,24000 € | 237,24 € |
| Unit Price without VAT: | 237,24000 € |
|---|---|
| Unit Price with VAT: | 282,31560 € |

