
7789869005 | |
|---|---|
DigiKey Part Number | 281-7789869005-ND |
Manufacturer | |
Manufacturer Product Number | 7789869005 |
Description | PAC-XIOC-SD25-V1-0M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 25 |
Part Status Active | Length 1.64' (500.00mm) |
Process Side Connection D-Sub Connector | For Use With/Related Products Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,73000 € | 180,73 € |
| Unit Price without VAT: | 180,73000 € |
|---|---|
| Unit Price with VAT: | 215,06870 € |

