
7789865020 | |
|---|---|
DigiKey Part Number | 281-7789865020-ND |
Manufacturer | |
Manufacturer Product Number | 7789865020 |
Description | PAC-XIOC-HE20-V2-2M0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 20 |
Part Status Active | Length 6.56' (2.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,25000 € | 158,25 € |
| Unit Price without VAT: | 158,25000 € |
|---|---|
| Unit Price with VAT: | 188,31750 € |

