
7789808020 | |
|---|---|
DigiKey Part Number | 281-7789808020-ND |
Manufacturer | |
Manufacturer Product Number | 7789808020 |
Description | PAC-UNIV-HE40-FD1-2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Weidmüller | Length 6.56' (2.00m) |
Packaging Box | Color Gray, Individual (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,57000 € | 101,57 € |
| Unit Price without VAT: | 101,57000 € |
|---|---|
| Unit Price with VAT: | 120,86830 € |

