
7789798030 | |
|---|---|
DigiKey Part Number | 7789798030-ND |
Manufacturer | |
Manufacturer Product Number | 7789798030 |
Description | CABLE ASSEMBLY INTERFACE 9.84' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly GE-Fanuc RX3I Series 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Specifications Interface |
Manufacturer Weidmüller | Number of Positions 37 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | For Use With/Related Products GE-Fanuc RX3I Series |
Process Side Connection D-Sub Connector | Approval Agency cULus, UL |
Control Side Connection Controller Specific Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,03000 € | 429,03 € |
| Unit Price without VAT: | 429,03000 € |
|---|---|
| Unit Price with VAT: | 510,54570 € |

