
7789794010 | |
|---|---|
DigiKey Part Number | 281-7789794010-ND |
Manufacturer | |
Manufacturer Product Number | 7789794010 |
Description | PAC-CJ1W-HE20-V12-1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Omron CJ1 Series 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 20, 18 | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | Omron CJ1 Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,95000 € | 150,95 € |
| Unit Price without VAT: | 150,95000 € |
|---|---|
| Unit Price with VAT: | 179,63050 € |

