
7789771005 | |
|---|---|
DigiKey Part Number | 281-7789771005-ND |
Manufacturer | |
Manufacturer Product Number | 7789771005 |
Description | PAC-CJ1W-HE20-V9-0M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Fujitsu Connector | |
Specifications | Interface | |
Number of Positions | 20, 40 | |
Length | 1.64' (500.00mm) | |
For Use With/Related Products | Multiple Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,19000 € | 89,19 € |
| Unit Price without VAT: | 89,19000 € |
|---|---|
| Unit Price with VAT: | 106,13610 € |

