
7789769020 | |
|---|---|
DigiKey Part Number | 281-7789769020-ND |
Manufacturer | |
Manufacturer Product Number | 7789769020 |
Description | PAC-CMLX-HE20-V5-2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Rockwell Compact Logix Series 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 20, 18 |
Part Status Active | Length 6.56' (2.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Rockwell Compact Logix Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,35000 € | 182,35 € |
| Unit Price without VAT: | 182,35000 € |
|---|---|
| Unit Price with VAT: | 216,99650 € |

