
7789767010 | |
|---|---|
DigiKey Part Number | 281-7789767010-ND |
Manufacturer | |
Manufacturer Product Number | 7789767010 |
Description | PAC-CJ1W-HE20-V7-1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Rectangular Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 20, 40 |
Part Status Active | Length 3.28' (1.00m) |
Process Side Connection Rectangular Connector (2) | For Use With/Related Products Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,89000 € | 104,89 € |
| Unit Price without VAT: | 104,89000 € |
|---|---|
| Unit Price with VAT: | 124,81910 € |

