
7789765080 | |
|---|---|
DigiKey Part Number | 281-7789765080-ND |
Manufacturer | |
Manufacturer Product Number | 7789765080 |
Description | PAC-ELCO 56-F56-F-8M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Backplane Connector to Wire 56 Line 26.25' (8.00m) 315" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backplane Connector to Wire | |
Number of Lines | 56 | |
Cable Length - Unexposed | 26.25' (8.00m) 315" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,08000 € | 563,08 € |
| Unit Price without VAT: | 563,08000 € |
|---|---|
| Unit Price with VAT: | 670,06520 € |

