
7789765035 | |
|---|---|
DigiKey Part Number | 281-7789765035-ND |
Manufacturer | |
Manufacturer Product Number | 7789765035 |
Description | PAC-ELCO 56-F56-F-3M5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Backplane Connector to Wire 56 Line 11.48' (3.50m) 138" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backplane Connector to Wire | |
Number of Lines | 56 | |
Cable Length - Unexposed | 11.48' (3.50m) 138" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,79000 € | 348,79 € |
| Unit Price without VAT: | 348,79000 € |
|---|---|
| Unit Price with VAT: | 415,06010 € |

