
7789763020 | |
|---|---|
DigiKey Part Number | 281-7789763020-ND |
Manufacturer | |
Manufacturer Product Number | 7789763020 |
Description | PAC-ELCO38-F38-F-2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Backplane Connector to Wire 38 Line 6.56' (2.00m) 78.7" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backplane Connector to Wire | |
Number of Lines | 38 | |
Cable Length - Unexposed | 6.56' (2.00m) 78.7" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,83000 € | 229,83 € |
| Unit Price without VAT: | 229,83000 € |
|---|---|
| Unit Price with VAT: | 273,49770 € |

