
7789736030 | |
|---|---|
DigiKey Part Number | 7789736030-ND |
Manufacturer | |
Manufacturer Product Number | 7789736030 |
Description | CABLE ASSEMBLY INTERFACE 9.84' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Schneider Electric Modicon M340 Series 9.84' (3.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 10 | |
Length | 9.84' (3.00m) | |
For Use With/Related Products | Schneider Electric Modicon M340 Series | |
Approval Agency | cULus, UL |

