
7789708030 | |
|---|---|
DigiKey Part Number | 281-7789708030-ND |
Manufacturer | |
Manufacturer Product Number | 7789708030 |
Description | PAC-MIMQ-HE20-V2-3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Fujitsu Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 20, 40 |
Part Status Active | Length 9.84' (3.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,07000 € | 184,07 € |
| Unit Price without VAT: | 184,07000 € |
|---|---|
| Unit Price with VAT: | 219,04330 € |

