
7789708015 | |
|---|---|
DigiKey Part Number | 281-7789708015-ND |
Manufacturer | |
Manufacturer Product Number | 7789708015 |
Description | PAC-MIMQ-HE20-V2-1M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 4.92' (1.50m) |
Datasheet | Datasheet |
Category | Control Side Connection Fujitsu Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 20, 40 |
Part Status Active | Length 4.92' (1.50m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,09000 € | 165,09 € |
| Unit Price without VAT: | 165,09000 € |
|---|---|
| Unit Price with VAT: | 196,45710 € |

