Parametric Equivalent

7789704100 | |
|---|---|
DigiKey Part Number | 281-7789704100-ND |
Manufacturer | |
Manufacturer Product Number | 7789704100 |
Description | PAC-EMDV-SD25-V0-10M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 25 pos Female to Rectangular 16 pos Female 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | D-Sub 25 pos Female to Rectangular 16 pos Female | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,15000 € | 223,15 € |
| Unit Price without VAT: | 223,15000 € |
|---|---|
| Unit Price with VAT: | 265,54850 € |


